-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1788738-ND
|
DigiKey | MC 1 5/ 2-G-3 5 P20 THRR32 Min Qty: 470 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2690 | Buy Now |
DISTI #
651-1788738
|
Mouser Electronics | Pluggable Terminal Blocks MC 1,5/ 2-G-3,5 P20 THRR32 RoHS: Compliant | 253 |
|
$1.2600 / $1.6500 | Buy Now |
DISTI #
71834072
|
RS | Pluggable Header 3.5mm 16AWG 160V 8A 2 Position | Phoenix Contact 1788738 RoHS: Compliant Min Qty: 470 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.7100 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm | 0 |
|
$1.1700 / $1.7000 | Buy Now |
DISTI #
000000000005972156
|
Sager | Pluggable Terminal Blocks MC 1,5/ 2-G-3,5 P20 THRR32 Min Qty: 470 | 0 |
|
$1.4400 / $1.5000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 950 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm | 0 |
|
$1.1700 / $1.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1788738
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1788738
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |