-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SCREWLOCK WITH SPRING WASHER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8504
|
Newark | D Sub Screwlock, 5Mm, 4-40Unc Rohs Compliant: Yes |Amp Te Connectivity 178877-1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2950 |
|
$0.4090 / $0.6290 | Buy Now |
DISTI #
12H0024
|
Newark | D-Sub Screwlock, 4-40 Unc, 5Mm Lg, Product Range:Amplimite Series, Screw Length:5Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Connector Shell Size:- Rohs Compliant: Yes |Amp Te Connectivity 178877-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3820 | Buy Now |
DISTI #
A144248-ND
|
DigiKey | CONN FEMALE SCREWLOCK W/WASHER Min Qty: 1 Lead time: 24 Weeks Container: Bag |
3567 In Stock |
|
$0.3721 / $0.6500 | Buy Now |
DISTI #
178877-1
|
Avnet Americas | Connector Accessories Screwlock With Lock Washer Carbon Steel Nickel Finish - Bulk (Alt: 178877-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3292 / $0.3605 | Buy Now |
DISTI #
571-178877-1
|
Mouser Electronics | D-Sub Tools & Hardware SCREWLOCK W/SPRING WASHER RoHS: Compliant | 461 |
|
$0.3500 / $0.7600 | Buy Now |
DISTI #
73774637
|
RS | SCREWLOCK WITH SPRING WASHER, D-Sub Locking and Mounting | TE Connectivity 178877-1 Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4230 | RFQ |
|
Future Electronics | SCREWLOCK WITH SPRING WASHER RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.3080 | Buy Now |
|
Bisco Industries | 1824 |
|
Buy Now | ||
DISTI #
AMP178877-1
|
Heilind Electronics | SCREWLOCK WITH SPRING WASHER | Americas - 121 in Stock |
|
$0.3516 / $0.3900 | Buy Now |
|
Onlinecomponents.com | SCREWLOCK WITH SPRING WASHER RoHS: Compliant |
2 In Stock |
|
$0.3180 / $0.5261 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
178877-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
178877-1
TE Connectivity
SCREWLOCK WITH SPRING WASHER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |