-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE SCREW LOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9047
|
Newark | D-Sub Tools & Hardware Screw Lock |Amp Te Connectivity 178877-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $3.4300 | Buy Now |
DISTI #
17R5467
|
Newark | Amplimite Screw Lock |Amp Te Connectivity 178877-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 | Buy Now |
DISTI #
3937-178877-2-ND
|
DigiKey | CONN FEMALE SCREWLOCK W/WASHER Min Qty: 1 Lead time: 13 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$2.7478 / $3.7200 | Buy Now |
DISTI #
A112804-ND
|
DigiKey | CONN FEMALE SCREWLOCK W/WASHER Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.6677 | Buy Now |
DISTI #
178877-2
|
Avnet Americas | Connector Accessories Screwlock With Lock Washer Carbon Steel Nickel Finish - Bulk (Alt: 178877-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 1 Days Container: Bulk | 0 |
|
$1.6778 / $1.8376 | Buy Now |
DISTI #
571-178877-2
|
Mouser Electronics | D-Sub Tools & Hardware SCREW LOCK RoHS: Compliant | 1092 |
|
$1.6800 / $2.5000 | Buy Now |
DISTI #
73774638
|
RS | AMPLIMITE SCREW LOCK, D-Sub Locking and Mounting | TE Connectivity 178877-2 Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $2.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$1.5700 | Buy Now |
DISTI #
AMP178877-2
|
Heilind Electronics | AMPLIMITE SCREW LOCK | Americas - 0 in Stock |
|
$1.9583 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE SCREW LOCK RoHS: Compliant | 0 |
|
$1.7100 / $4.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
178877-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
178877-2
TE Connectivity
AMPLIMITE SCREW LOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |