Part Details for 1788787 by Phoenix Contact
Overview of 1788787 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1788787
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6636-ND
|
DigiKey | TERM BLK PLUG 8POS 27.2MM GREEN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
98 In Stock |
|
$20.1825 / $24.5900 | Buy Now |
DISTI #
651-1788787
|
Mouser Electronics | DIN Rail Terminal Blocks MSTBVK 2 5/ 8-G-5 08 RoHS: Compliant | 100 |
|
$20.1100 / $23.5600 | Buy Now |
|
Onlinecomponents.com | DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail RoHS: Compliant |
50 In Stock |
|
$19.5700 / $26.8800 | Buy Now |
DISTI #
1788787
|
TTI | DIN Rail Terminal Blocks MSTBVK 2 5/ 8-G-5 08 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2080 In Stock |
|
$20.0300 / $23.3800 | Buy Now |
DISTI #
000000000000182141
|
Sager | DIN Rail Terminal Blocks MSTBVK 2 5/ 8-G-5 08 Min Qty: 50 | 0 |
|
$25.3800 | Buy Now |
|
Dynamic Solutions GmbH | DIN rail connector | 450 |
|
RFQ | |
DISTI #
3240700
|
Farnell | DIN RAIL TB, PLUG-IN BLOCK, 8WAY, 12AWG RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$7.9488 | Buy Now |
|
Master Electronics | DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail RoHS: Compliant |
50 In Stock |
|
$19.5700 / $26.8800 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks MSTBVK 2 5/ 8-G-5 08 | 50 |
|
$101.2400 | Buy Now |
Part Details for 1788787
1788787 CAD Models
1788787 Part Data Attributes:
|
1788787
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1788787
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1788787
This table gives cross-reference parts and alternative options found for 1788787. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1788787, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1833878 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1788787 vs 1833878 |
1788596 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1788787 vs 1788596 |
1788402 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1788787 vs 1788402 |
1824188 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1788787 vs 1824188 |
1962752 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1788787 vs 1962752 |
1962668 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1788787 vs 1962668 |
1803015 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1788787 vs 1803015 |
1831375 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1788787 vs 1831375 |