Part Details for 1788910 by Phoenix Contact
Overview of 1788910 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1788910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1788910-ND
|
DigiKey | TERM BLK PLUG 21POS 27.2MM GREEN Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.8402 | Buy Now |
DISTI #
651-1788910
|
Mouser Electronics | Pluggable Terminal Blocks MSTBVK 2.5/21-G-5.08 RoHS: Compliant | 0 |
|
$41.6900 / $41.9800 | Order Now |
DISTI #
71543639
|
RS | Din Rail Screw 5.08mm 12AWG 320V 12A 21 Position Combicon Control Series | Phoenix Contact 1788910 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$39.8900 / $41.1300 | RFQ |
|
Onlinecomponents.com | DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 21 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail RoHS: Compliant | 0 |
|
$37.9000 / $77.3500 | Buy Now |
DISTI #
000000000001488954
|
Sager | Pluggable Terminal Blocks MSTBVK 2.5/21-G-5.08 Min Qty: 50 | 0 |
|
$48.6200 | Buy Now |
|
Dynamic Solutions GmbH | DIN rail connector | 550 |
|
RFQ | |
|
Master Electronics | DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 21 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail RoHS: Compliant | 0 |
|
$37.9000 / $77.3500 | Buy Now |
Part Details for 1788910
1788910 CAD Models
1788910 Part Data Attributes
|
1788910
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1788910
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 21 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |