-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1788916-ND
|
DigiKey | MC 1 5/11-G-3 5 P20 THRR56 Min Qty: 470 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4913 | Buy Now |
DISTI #
651-1788916
|
Mouser Electronics | Pluggable Terminal Blocks MC 1,5/11-G-3,5 P20 THRR56 | 0 |
|
$4.4900 | Order Now |
DISTI #
71834053
|
RS | Pluggable Header 3.5mm 16AWG 160V 8A 11 Position | Phoenix Contact 1788916 RoHS: Compliant Min Qty: 470 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6300 / $6.6200 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 11 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm RoHS: Compliant | 0 |
|
$4.2600 / $8.9000 | Buy Now |
DISTI #
000000000005972169
|
Sager | Pluggable Terminal Blocks MC 1,5/11-G-3,5 P20 THRR56 Min Qty: 470 | 0 |
|
$5.4000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 490 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 11 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm RoHS: Compliant | 0 |
|
$4.2600 / $8.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy