Part Details for 1789130000 by Weidmüller Interface GmbH & Co. KG
Overview of 1789130000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1789130000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9100
|
Newark | Terminal Block, 2 Poles, 28-14 Awg, Pitch Spacing:3.5Mm, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:16A, Rated Voltage:320V Rohs Compliant: Yes |Weidmuller 1789130000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now |
DISTI #
1789130000
|
Avnet Americas | Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 10A - Bulk (Alt: 1789130000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 10A RoHS: Compliant | 0 |
|
$0.7440 / $2.9760 | Buy Now |
DISTI #
1789130000
|
Avnet Abacus | Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 10A (Alt: 1789130000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |