-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14042-ND
|
DigiKey | TERM BLK 10P SIDE ENT 2.54MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$8.1738 / $9.6900 | Buy Now |
DISTI #
651-1789333
|
Mouser Electronics | Fixed Terminal Blocks FFKDSA1/H-2.54-10 RoHS: Compliant | 8 |
|
$8.1700 / $9.6900 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.54 mm - number of positions: 10 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.6 mm RoHS: Compliant |
7 In Stock |
|
$8.1700 / $11.1600 | Buy Now |
DISTI #
1789333
|
TTI | Fixed Terminal Blocks FFKDSA1/H-2.54-10 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$7.9300 / $8.9500 | Buy Now |
DISTI #
000000000001094121
|
Sager | Fixed Terminal Blocks FFKDSA1/H-2.54-10 Min Qty: 10 | 0 |
|
$10.4600 / $12.2100 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1700 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.54 mm - number of positions: 10 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.6 mm RoHS: Compliant |
7 In Stock |
|
$8.1700 / $11.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1789333
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1789333
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |