-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1789371-ND
|
DigiKey | MC 1 5/12-GF-3 5 P26 THRR72 Min Qty: 380 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4950 | Buy Now |
DISTI #
651-1789371
|
Mouser Electronics | Pluggable Terminal Blocks MC1,5/12-GF-3,5 P26 THRR72 RoHS: Compliant | 0 |
|
$6.4900 | Order Now |
DISTI #
71834065
|
RS | Pluggable Header 3.5mm 16AWG 160V 8A 12 Position | Phoenix Contact 1789371 RoHS: Compliant Min Qty: 380 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7000 / $9.5600 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm RoHS: Compliant | 0 |
|
$6.1700 / $12.9300 | Buy Now |
DISTI #
000000000005972188
|
Sager | Pluggable Terminal Blocks MC1,5/12-GF-3,5 P26 THRR72 Min Qty: 380 | 0 |
|
$7.8100 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 500 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm RoHS: Compliant | 0 |
|
$6.1700 / $12.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1789371
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1789371
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |