-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN TERM BLOCK 7POS 2.54MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1789485-ND
|
DigiKey | TERM BLOCK 7POS 90DEG 2.54MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
194 In Stock |
|
$5.8012 / $7.0700 | Buy Now |
DISTI #
651-1789485
|
Mouser Electronics | Fixed Terminal Blocks FFKDSA1/V-2.54- 7 RoHS: Compliant | 6 |
|
$5.8000 / $7.0400 | Buy Now |
DISTI #
V36:1790_10612327
|
Arrow Electronics | Conn PC Terminal Block 7 POS 2.54mm Thru-Hole 6A Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2324 | Americas - 48 |
|
$5.6690 / $7.0370 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.54 mm - number of positions: 7 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.4 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant | 0 |
|
$5.9400 / $8.6300 | Buy Now |
DISTI #
71799952
|
Verical | Conn PC Terminal Block 7 POS 2.54mm Thru-Hole 6A Min Qty: 2 Package Multiple: 1 Date Code: 2324 | Americas - 48 |
|
$5.6690 / $7.0370 | Buy Now |
DISTI #
000000000002981837
|
Sager | Fixed Terminal Blocks FFKDSA1/V-2.54- 7 Min Qty: 50 | 0 |
|
$7.2900 / $7.8500 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 670 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.54 mm - number of positions: 7 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.4 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant | 0 |
|
$5.9400 / $8.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1789485
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1789485
Phoenix Contact
CONN TERM BLOCK 7POS 2.54MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-ON | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 6 A | |
Rated Voltage | 160 V | |
Safety Approval | CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |