-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1789669-ND
|
DigiKey | MC 1 5/ 5-GF-3 5 P14 THR Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7170 | Buy Now |
DISTI #
651-1789669
|
Mouser Electronics | Pluggable Terminal Blocks MC 1,5/ 5-GF- 3,5 P14 THR RoHS: Compliant | 0 |
|
$3.4800 / $4.0600 | Order Now |
DISTI #
71834088
|
RS | Pluggable Header 3.5mm 16AWG 160V 8A 5 Position | Phoenix Contact 1789669 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4800 / $4.9700 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 1.4 mm | 0 |
|
$3.3700 / $4.1400 | Buy Now |
DISTI #
000000000005972206
|
Sager | Pluggable Terminal Blocks MC 1,5/ 5-GF- 3,5 P14 THR Min Qty: 50 | 0 |
|
$4.2200 / $4.7300 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 2200 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 1.4 mm | 0 |
|
$3.3700 / $4.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1789669
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1789669
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |