Part Details for 1790310000 by Weidmüller Interface GmbH & Co. KG
Overview of 1790310000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1790310000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1790310000-ND
|
DigiKey | SL 3.50/14/90G 3.2SN BK BX Min Qty: 50 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$4.3696 | Buy Now |
DISTI #
1790310000
|
Avnet Americas | Connector Shrouded Header 14 Position 3.5mm Solder Right Angle Through Hole Box (Alt: 1790310000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1790310000
|
Mouser Electronics | Fixed Terminal Blocks SL 3.50/14/90G 3.2SN BK BX | 0 |
|
$2.7000 / $6.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6300 / $3.2800 | Buy Now |