Part Details for 1790322 by Phoenix Contact
Overview of 1790322 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1790322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1790322-ND
|
DigiKey | CONN TERM BLK SPACER DINRAIL Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4140 | Buy Now |
DISTI #
651-1790322
|
Mouser Electronics | Terminal Block Tools & Accessories D-FFKDS M.Z. RoHS: Compliant | 0 |
|
$0.3890 / $0.5000 | Order Now |
DISTI #
71869136
|
RS | End Cover 0mm 1 Position | Phoenix Contact 1790322 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3890 / $0.5560 | RFQ |
|
Onlinecomponents.com | End cover - number of positions: 1 - pitch: 0 mm - color: green RoHS: Compliant | 0 |
|
$0.3858 / $0.5457 | Buy Now |
DISTI #
000000000002142934
|
Sager | Terminal Block Tools & Accessories D-FFKDS M.Z. Min Qty: 100 | 0 |
|
$0.4784 / $0.5581 | Buy Now |
|
Master Electronics | End cover - number of positions: 1 - pitch: 0 mm - color: green RoHS: Compliant | 0 |
|
$0.3858 / $0.5457 | Buy Now |
Part Details for 1790322
1790322 CAD Models
1790322 Part Data Attributes
|
1790322
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1790322
Phoenix Contact
Terminal Block Accessory, Cover Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |