-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9784-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 3.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1157 In Stock |
|
$6.2156 / $7.5700 | Buy Now |
DISTI #
651-1790328
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 3.5mm Dbl Row Plug 24-16AWG Spring RoHS: Compliant | 2719 |
|
$6.0700 / $7.5700 | Buy Now |
DISTI #
V36:1790_10612363
|
Arrow Electronics | Conn Terminal Block F 10 POS 3.5mm Spring Clamp ST Cable Mount 8A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2419 | Americas - 500 |
|
$7.6429 / $9.4300 | Buy Now |
|
Onlinecomponents.com | Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 5 with 10 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin RoHS: Compliant |
236 In Stock |
|
$5.8900 / $7.7000 | Buy Now |
DISTI #
81054381
|
Verical | Conn Terminal Block F 10 POS 3.5mm Spring Clamp ST Cable Mount 8A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2419 | Americas - 500 |
|
$7.6429 / $9.4300 | Buy Now |
DISTI #
1790328
|
TTI | Pluggable Terminal Blocks 5 Pos 3.5mm Dbl Row Plug 24-16AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 22 In Stock |
|
$6.0300 / $7.7700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 2200 |
|
RFQ | |
|
Master Electronics | Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 5 with 10 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin RoHS: Compliant |
236 In Stock |
|
$5.8900 / $7.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1790328
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1790328
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1790328. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1790328, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFMC1,5/5-STF-3,5 | Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1790328 vs DFMC1,5/5-STF-3,5 |