-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14050-ND
|
DigiKey | TERM BLOCK PLUG 18POS STR 3.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
46 In Stock |
|
$11.2600 | Buy Now |
DISTI #
651-1790360
|
Mouser Electronics | Pluggable Terminal Blocks 9 Pos 3.5mm Dbl Row Plug 24-16AWG Spring RoHS: Compliant | 290 |
|
$11.1300 / $11.2600 | Buy Now |
|
Onlinecomponents.com | Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 9 with 18 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin RoHS: Compliant |
25 In Stock |
|
$10.6200 / $13.1400 | Buy Now |
DISTI #
1790360
|
TTI | Pluggable Terminal Blocks 9 Pos 3.5mm Dbl Row Plug 24-16AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$10.6600 / $11.5400 | Buy Now |
DISTI #
000000000003669891
|
Sager | Pluggable Terminal Blocks 9 Pos 3.5mm Dbl Row Plug 24-16AWG Spring Min Qty: 50 | 0 |
|
$14.0700 / $14.5900 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1700 |
|
RFQ | |
|
Master Electronics | Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 9 with 18 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin RoHS: Compliant |
25 In Stock |
|
$10.6200 / $13.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1790360
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1790360
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |