-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1790386-ND
|
DigiKey | TERM BLOCK PLUG 22POS STR 3.5MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7870 | Buy Now |
DISTI #
651-1790386
|
Mouser Electronics | Pluggable Terminal Blocks 11 Pos 3.5mm Dbl Row Plug 24-16AWG Sprin RoHS: Compliant | 0 |
|
$14.6600 / $14.7800 | Order Now |
DISTI #
71784154
|
RS | PCB Plug Push-In 3.5mm 16AWG 160V 8A 11 Position | Phoenix Contact 1790386 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7400 / $16.0200 | RFQ |
|
Onlinecomponents.com | Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 11 with 22 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin RoHS: Compliant | 0 |
|
$14.4600 / $20.5400 | Buy Now |
DISTI #
000000000003669893
|
Sager | Pluggable Terminal Blocks 11 Pos 3.5mm Dbl Row Plug 24-16AWG Sprin Min Qty: 50 | 0 |
|
$17.0900 / $17.7200 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 500 |
|
RFQ | |
|
Master Electronics | Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 11 with 22 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin RoHS: Compliant | 0 |
|
$14.4600 / $20.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1790386
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1790386
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |