-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4784
|
Newark | Terminal Block, Pluggable, 12 Position, 24-16Awg, Pitch Spacing:3.5Mm, No. Of Positions:12Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:8A Rohs Compliant: Yes |Phoenix Contact 1790399 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-8790-ND
|
DigiKey | TERM BLOCK PLUG 24POS STR 3.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
38 In Stock |
|
$14.5600 / $17.7400 | Buy Now |
DISTI #
651-1790399
|
Mouser Electronics | Pluggable Terminal Blocks 24 Pos 3.5mm Dbl Row Plug 24-16AWG Sprin RoHS: Compliant | 69 |
|
$14.4300 / $16.7400 | Buy Now |
|
Onlinecomponents.com | Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 12 with 24 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin RoHS: Compliant |
32 In Stock |
|
$13.5700 / $19.1900 | Buy Now |
DISTI #
1790399
|
TTI | Pluggable Terminal Blocks 24 Pos 3.5mm Dbl Row Plug 24-16AWG Sprin RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 56 In Stock |
|
$14.1300 / $16.6500 | Buy Now |
DISTI #
000000000003669894
|
Sager | Pluggable Terminal Blocks 24 Pos 3.5mm Dbl Row Plug 24-16AWG Sprin Min Qty: 1 | 0 |
|
$18.3000 / $21.3500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 450 |
|
RFQ | |
DISTI #
2315030
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 12POS, 16AWG RoHS: Compliant Min Qty: 50 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$13.4692 | Buy Now |
|
Master Electronics | Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 12 with 24 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin RoHS: Compliant |
32 In Stock |
|
$13.5700 / $19.1900 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 24 Pos 3.5mm Dbl Row Plug 24-16AWG Spring | 50 |
|
$90.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1790399
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1790399
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |