-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 15A, 1.5mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M6338
|
Newark | Connector Accessory, Vertical, End Cover, Terminal Block Rohs Compliant: Yes |Phoenix Contact 1790490 (Alternate Part Number: 4017918044367 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 742 |
|
$0.8610 / $1.3600 | Buy Now |
DISTI #
277-5959-ND
|
DigiKey | TERM BLOCK 1POS TOP ENTRY PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
195 In Stock |
|
$1.3244 / $1.7600 | Buy Now |
DISTI #
651-1790490
|
Mouser Electronics | Fixed Terminal Blocks VERTICAL END 7.62mm RoHS: Compliant | 1095 |
|
$1.3200 / $1.7600 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - pitch: 7.62 mm - number of positions: 1 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.4 mm. End terminal block for terminating custom-grouped blocks. RoHS: Compliant |
200 In Stock 500 On Order |
|
$1.2800 / $1.9200 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 15 A, MODULAR TERMINAL BLOCK | 16 |
|
$1.5413 / $3.0825 | Buy Now |
|
Quest Components | 15 A, MODULAR TERMINAL BLOCK | 39 |
|
$1.7985 / $3.2700 | Buy Now |
DISTI #
1790490
|
TTI | Fixed Terminal Blocks VERTICAL END 7.62mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.3200 / $1.7400 | Buy Now |
DISTI #
000000000000051828
|
Sager | Fixed Terminal Blocks VERTICAL END 7.62mm Min Qty: 1 | 165 |
|
$1.6100 / $1.9500 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 980 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1790490
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1790490
Phoenix Contact
Modular Terminal Block, 15A, 1.5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Safety Approval | UL; CSA | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |