-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X8519
|
Newark | Dfmc 1 5/12-St-3 5-Lr |Phoenix Contact 1790580 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-8805-ND
|
DigiKey | TERM BLOCK PLUG 24POS STR 3.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
136 In Stock |
|
$15.4100 | Buy Now |
DISTI #
651-1790580
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 3.5mm Dbl Row Plug 24-16AWG Sprin RoHS: Compliant | 590 |
|
$14.6700 / $15.4100 | Buy Now |
|
Onlinecomponents.com | Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 12 with 24 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin RoHS: Compliant |
249 In Stock |
|
$13.9500 / $16.9800 | Buy Now |
DISTI #
1790580
|
TTI | Pluggable Terminal Blocks 12 Pos 3.5mm Dbl Row Plug 24-16AWG Sprin RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$14.3000 / $15.1800 | Buy Now |
DISTI #
000000000003669912
|
Sager | Pluggable Terminal Blocks 12 Pos 3.5mm Dbl Row Plug 24-16AWG Sprin Min Qty: 50 | 0 |
|
$18.5400 / $19.2300 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 800 |
|
RFQ | |
|
Master Electronics | Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 12 with 24 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin RoHS: Compliant |
249 In Stock |
|
$13.9500 / $16.9800 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 12 Pos 3.5mm Dbl Row Plug 24-16AWG Spring | 50 |
|
$103.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1790580
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1790580
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 12 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1790580. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1790580, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1738908 | Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1790580 vs 1738908 |