-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14053-ND
|
DigiKey | TERM BLOCK PLUG 36POS STR 3.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
37 In Stock |
|
$22.8300 | Buy Now |
DISTI #
651-1790645
|
Mouser Electronics | Pluggable Terminal Blocks 18 Pos 3.5mm Dbl Row Plug 24-16AWG Sprin RoHS: Compliant | 105 |
|
$22.8200 / $22.8300 | Buy Now |
DISTI #
71549635
|
RS | PCB Plug Push-In 3.5mm 16AWG 160V 8A 18 Position Combicon Control Series | Phoenix Contact 1790645 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1200 / $26.2200 | RFQ |
|
Onlinecomponents.com | Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 18 with 36 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin RoHS: Compliant | 0 |
|
$22.6200 / $28.7300 | Buy Now |
DISTI #
000000000003669918
|
Sager | Pluggable Terminal Blocks 18 Pos 3.5mm Dbl Row Plug 24-16AWG Sprin Min Qty: 50 | 0 |
|
$27.4700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 670 |
|
RFQ | |
|
Master Electronics | Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 18 with 36 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin RoHS: Compliant | 0 |
|
$22.6200 / $28.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1790645
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1790645
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |