Part Details for 1790647 by Phoenix Contact
Overview of 1790647 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1790647
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11000-ND
|
DigiKey | CONN TERM BLK KEYING STAR NATURL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
135 In Stock |
|
$0.4388 / $0.5100 | Buy Now |
DISTI #
651-1790647
|
Mouser Electronics | Terminal Block Tools & Accessories CP-DMC 1 5-THR NAT 1 INDV CODING TAB RoHS: Compliant | 6417 |
|
$0.0790 / $0.2300 | Buy Now |
DISTI #
71833998
|
RS | Coding Element 0mm 1 Position | Phoenix Contact 1790647 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1950 / $0.2160 | RFQ |
|
Onlinecomponents.com | Coding profile - for insertion between the coding ribs of the connector and the header following the reflow soldering process - insulating material - color: natural RoHS: Compliant | 0 |
|
$0.0746 / $0.0994 | Buy Now |
DISTI #
1790647
|
TTI | Terminal Block Tools & Accessories CP-DMC 1 5-THR NAT 1 INDV CODING TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Each | Americas - 0 |
|
$0.0720 / $0.2200 | Buy Now |
DISTI #
000000000004091026
|
Sager | Terminal Block Tools & Accessories CP-DMC 1 5-THR NAT 1 INDV CODING TAB Min Qty: 60 | 0 |
|
$0.0936 / $0.1092 | Buy Now |
|
Dynamic Solutions GmbH | Coding profile | 4000 |
|
RFQ | |
|
Master Electronics | Coding profile - for insertion between the coding ribs of the connector and the header following the reflow soldering process - insulating material - color: natural RoHS: Compliant | 0 |
|
$0.0746 / $0.0994 | Buy Now |
Part Details for 1790647
1790647 CAD Models
1790647 Part Data Attributes
|
1790647
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1790647
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |