Part Details for 1791010000 by Weidmüller Interface GmbH & Co. KG
Overview of 1791010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1791010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9139
|
Newark | Terminal Block, Din Rail, 4Pos, 12Awg, No. Of Positions:4Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Tension Clamp, Rated Current:-, Rated Voltage:-, No. Of Levels:2 Rohs Compliant: Yes |Weidmuller 1791010000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 / $5.7100 | Buy Now |
DISTI #
281-3697-ND
|
DigiKey | CONN TERM BLK GROUND 12-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
42 In Stock |
|
$3.8371 / $6.5300 | Buy Now |
DISTI #
1791010000
|
Avnet Americas | Conn Terminal Block 4 POS ST - Bulk (Alt: 1791010000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$3.9649 / $4.5676 | Buy Now |
DISTI #
470-1791010000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDK 2.5-2PE RoHS: Compliant | 35 |
|
$3.8300 / $6.5300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 4 POS ST T DIN Rail RoHS: Compliant | 1400 Factory Stock |
|
$4.1100 / $6.2500 | Buy Now |
|
Master Electronics | Conn Terminal Block 4 POS ST T DIN Rail RoHS: Compliant | 1400 Factory Stock |
|
$4.1100 / $6.2500 | Buy Now |