Part Details for 1791030000 by Weidmüller Interface GmbH & Co. KG
Overview of 1791030000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1791030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9140
|
Newark | Din Rail Terminal Block, 4Pos, 12Awg, No. Of Positions:4Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Tension Clamp, Rated Current:24A, Rated Voltage:800V Rohs Compliant: Yes |Weidmuller 1791030000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3700 / $7.0500 | Buy Now |
DISTI #
281-4795-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-30AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
24 In Stock |
|
$4.7144 / $7.6700 | Buy Now |
DISTI #
1791030000
|
Avnet Americas | Conn Modular Terminal Blocks 4 POS ST 20A - Bulk (Alt: 1791030000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$4.8947 / $5.6387 | Buy Now |
DISTI #
470-1791030000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDK 2.5-2V RoHS: Compliant | 0 |
|
$4.7100 / $7.5800 | Order Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 4 POS ST T DIN Rail 20A RoHS: Compliant |
20 In Stock 2000 Factory Stock |
|
$4.9100 / $7.1700 | Buy Now |
DISTI #
51704360
|
Verical | Conn Feed-Through Terminal Block 4 POS ST T DIN Rail 20A RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1802 | Americas - 20 |
|
$6.7860 / $9.3210 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block 4 POS ST T DIN Rail 20A RoHS: Compliant |
20 In Stock 2000 Factory Stock |
|
$4.9100 / $7.1700 | Buy Now |