There are no models available for this part yet.
Overview of 1791110000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1791110000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K9145
|
Newark | Din Rail Terminal Block, 4Pos, 16Awg, No. Of Positions:4Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Tension Clamp, Rated Current:17.5A, Rated Voltage:500V Rohs Compliant: Yes |Weidmuller 1791110000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.6000 | Buy Now | |
DISTI #
281-4796-ND
|
DigiKey | CONN TERM BLK FEED THRU 16-28AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
84 In Stock |
|
$1.6245 / $3.5200 | Buy Now | |
DISTI #
1791110000
|
Avnet Americas | Conn Feed-Thru 4 POS ST Panel Mount 17.5A - Bulk (Alt: 1791110000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.7083 / $1.9680 | Buy Now | |
DISTI #
470-1791110000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDK 1.5 BL RoHS: Compliant | 100 |
|
$1.6400 / $2.8100 | Buy Now | |
Onlinecomponents.com | Conn Feed-Through Terminal Block 4 POS ST T DIN Rail 17.5A RoHS: Compliant |
62 In Stock 96 Factory Stock |
|
$1.7100 / $2.2700 | Buy Now | ||
DISTI #
51706428
|
Verical | Conn Feed-Through Terminal Block 4 POS ST T DIN Rail 17.5A RoHS: Compliant Min Qty: 62 Package Multiple: 62 Date Code: 1812 | Americas - 62 |
|
$2.3140 / $2.6780 | Buy Now | |
Quest Components | MODULAR TERMINAL BLOCK, 17.5A, 1.5MM2, 2 ROW(S), 2 DECK(S) | 132 |
|
$1.6900 / $3.9000 | Buy Now | ||
Master Electronics | Conn Feed-Through Terminal Block 4 POS ST T DIN Rail 17.5A RoHS: Compliant |
62 In Stock 96 Factory Stock |
|
$1.7100 / $2.2700 | Buy Now |