There are no models available for this part yet.
Overview of 1791150000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1791150000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K9147
|
Newark | Zdk 1.5Pe |Weidmuller 1791150000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9100 / $10.5700 | Buy Now | |
DISTI #
281-3779-ND
|
DigiKey | CONN TERM BLK GROUND 16-30AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
22 In Stock |
|
$4.8325 / $7.8200 | Buy Now | |
DISTI #
1791150000
|
Avnet Americas | Conn Terminal Block 4 POS Screw - Bulk (Alt: 1791150000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$5.0201 / $5.7832 | Buy Now | |
DISTI #
470-1791150000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDK 1.5PE | 148 |
|
$4.8300 / $7.8200 | Buy Now | |
Onlinecomponents.com | Conn Terminal Block 4 POS Screw T DIN Rail RoHS: Compliant |
58 In Stock |
|
$5.3600 / $14.4300 | Buy Now | ||
DISTI #
51698755
|
Verical | Conn Terminal Block 4 POS Screw T DIN Rail RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1812 | Americas - 55 |
|
$7.9690 / $18.7590 | Buy Now | |
Master Electronics | Conn Terminal Block 4 POS Screw T DIN Rail RoHS: Compliant |
58 In Stock |
|
$5.3600 / $14.4300 | Buy Now |