There are no models available for this part yet.
Overview of 1792375 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1792375 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14X8604
|
Newark | Mvstbr 2 5/15-St-5 08 |Phoenix Contact 1792375 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
277-8808-ND
|
DigiKey | TERM BLOCK PLUG 15POS 5.08MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
30 In Stock |
|
$12.3988 / $15.1100 | Buy Now | |
DISTI #
651-1792375
|
Mouser Electronics | Pluggable Terminal Blocks 15 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 47 |
|
$12.3900 / $14.0600 | Buy Now | |
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 15 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
75 In Stock |
|
$11.8400 / $13.0900 | Buy Now | ||
DISTI #
61589583
|
Verical | Conn Terminal Block F 15 POS 5.08mm Screw ST Cable Mount 12A RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2116 | Americas - 8 |
|
$10.1850 | Buy Now | |
Quest Components | BARRIER STRIP TERMINAL BLOCK, 12A, 2.5MM2, 1 ROW(S), 1 DECK(S) | 11 |
|
$13.9487 / $18.5982 | Buy Now | ||
DISTI #
1792375
|
TTI | Pluggable Terminal Blocks 15 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.1700 | Buy Now | |
DISTI #
000000000000051863
|
Sager | Pluggable Terminal Blocks 15 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$15.5900 / $16.1600 | Buy Now | |
Dynamic Solutions GmbH | Printed-circuit board connector | 410 |
|
RFQ | |||
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 15 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
75 In Stock |
|
$11.8400 / $13.0900 | Buy Now |
CAD Models for 1792375 by Phoenix Contact
Part Data Attributes for 1792375 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
PA, 94V-0
|
Fastening Method
|
SCREW
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
15
|
Rated Current
|
12 A
|
Rated Voltage
|
250 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 1792375
This table gives cross-reference parts and alternative options found for 1792375. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1792375, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1779961 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1792375 vs 1779961 |
1764251 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1792375 vs 1764251 |
1792650 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1792375 vs 1792650 |