There are no models available for this part yet.
Overview of 1792540 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1792540 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49Y7540
|
Newark | Terminal Block, Pluggable, 4Pos, 12Awg, Pitch Spacing:5Mm, No. Of Positions:4Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Screw, Rated Current:12A, Rated Voltage:320V Rohs Compliant: Yes |Phoenix Contact 1792540 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$3.8800 / $5.6300 | Buy Now | |
DISTI #
277-1053-ND
|
DigiKey | TERM BLOCK PLUG 4POS 270DEG 5MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2935 In Stock |
|
$3.3150 / $4.2200 | Buy Now | |
DISTI #
651-1792540
|
Mouser Electronics | Pluggable Terminal Blocks 5.00 4P PLUG 270D RoHS: Compliant | 523 |
|
$3.3100 / $4.2200 | Buy Now | |
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
728 In Stock |
|
$3.1800 / $5.0500 | Buy Now | ||
DISTI #
1792540
|
TTI | Pluggable Terminal Blocks 5.00 4P PLUG 270D RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 30 In Stock |
|
$3.2100 / $4.1600 | Buy Now | |
DISTI #
000000000000051873
|
Sager | Pluggable Terminal Blocks 5.00 4P PLUG 270D Min Qty: 1 | 98 |
|
$3.4200 / $5.3100 | Buy Now | |
Dynamic Solutions GmbH | Printed-circuit board connector | 2200 |
|
RFQ | |||
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
728 In Stock |
|
$3.1800 / $5.0500 | Buy Now |
CAD Models for 1792540 by Phoenix Contact
Part Data Attributes for 1792540 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
PA, 94V-0
|
Fastening Method
|
SCREW
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
4
|
Rated Current
|
12 A
|
Rated Voltage
|
250 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 1792540
This table gives cross-reference parts and alternative options found for 1792540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1792540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1751086 | Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1792540 vs 1751086 |
395338304 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 1792540 vs 395338304 |
39864-0204 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 1792540 vs 39864-0204 |
1719024 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1792540 vs 1719024 |
284050-4 | 15A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1792540 vs 284050-4 |
796981-4 | Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1792540 vs 796981-4 |
395338404 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 1792540 vs 395338404 |
39874-0304 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 1792540 vs 39874-0304 |
395338004 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 1792540 vs 395338004 |
284046-4 | (284046-4) TERMI-BLOK VERTICAL PLUG STACK | TE Connectivity | 1792540 vs 284046-4 |
Related Parts for 1792540
-
1792566Terminals and Terminal Blocks
-
CLP-125-02-L-DHeaders and Edge Type Connectors
-
3030417Assembly Items
-
43045-0412Power Connectors
-
1-338088-6Telecom and Datacom Connectors
-
3214X-1-104EVariable Resistors
-
TPS54260DGQSwitching Regulator or Controllers
-
PZT3906Small Signal Bipolar Transistors
-
SRF0905-102YData Line Filters