Part Details for 1792800000 by Weidmüller Interface GmbH & Co. KG
Overview of 1792800000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1792800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T5358
|
Newark | Pluggable Terminal Block, 5, 320 V, 17.5 A, 3.81 Mm, 28 Awg, 16 Awg Rohs Compliant: Yes |Weidmuller 1792800000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$5.4700 | Buy Now |
DISTI #
281-8196-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
50 In Stock |
|
$2.7884 / $6.0800 | Buy Now |
DISTI #
1792800000
|
Avnet Americas | Conn Terminal Block SKT 5 POS 3.81mm Screw RA Cable Mount 8A Box - Bulk (Alt: 1792800000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5947 / $2.9891 | Buy Now |
DISTI #
470-1792800000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/05/180 SN BK BX RoHS: Compliant | 0 |
|
$2.7500 / $6.0600 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 5 POS 3.81mm Screw RA Cable Mount 8A Box RoHS: Compliant | 0 |
|
$2.6500 / $3.3000 | Buy Now |
DISTI #
1792800000
|
Avnet Abacus | Conn Terminal Block SKT 5 POS 3.81mm Screw RA Cable Mount 8A Box (Alt: 1792800000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |