Part Details for 1792830000 by Weidmüller Interface GmbH & Co. KG
Overview of 1792830000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1792830000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T5361
|
Newark | Pluggable Terminal Block, 10, 320 V, 17.5 A, 3.81 Mm, 28 Awg, 16 Awg Rohs Compliant: Yes |Weidmuller 1792830000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$10.0100 | Buy Now |
DISTI #
281-3214-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 3.81MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
84 In Stock |
|
$4.7453 / $7.6900 | Buy Now |
DISTI #
1792830000
|
Avnet Americas | Conn Terminal Block SKT 10 POS 3.81mm Screw RA Cable Mount 8A Box - Bulk (Alt: 1792830000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$5.1893 / $5.9781 | Buy Now |
DISTI #
470-1792830000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/10/180 SN BK BX RoHS: Compliant | 41 |
|
$5.0000 / $7.7600 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 10 POS 3.81mm Screw RA Cable Mount 8A Box RoHS: Compliant | 0 |
|
$5.3800 / $8.1800 | Buy Now |
DISTI #
1792830000
|
Avnet Abacus | Conn Terminal Block SKT 10 POS 3.81mm Screw RA Cable Mount 8A Box (Alt: 1792830000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |