Part Details for 1792840000 by Weidmüller Interface GmbH & Co. KG
Overview of 1792840000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1792840000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K8694
|
Newark | Bcz 3.81/12/180 Sn Bk Bx |Weidmuller 1792840000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5700 / $13.1100 | Buy Now |
DISTI #
281-7715-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
90 In Stock |
|
$6.0062 / $9.3000 | Buy Now |
DISTI #
1792840000
|
Avnet Americas | Conn Terminal Block SKT 12 POS 3.81mm Screw RA Cable Mount 8A Box - Bulk (Alt: 1792840000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$6.2269 / $7.1734 | Buy Now |
DISTI #
470-1792840000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/12/180 SN BK BX RoHS: Compliant | 144 |
|
$6.0000 / $9.3000 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 12 POS 3.81mm Screw RA Cable Mount 8A Box RoHS: Compliant | 0 |
|
$6.4600 / $9.8100 | Buy Now |
DISTI #
1792840000
|
Avnet Abacus | Conn Terminal Block SKT 12 POS 3.81mm Screw RA Cable Mount 8A Box (Alt: 1792840000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |