Part Details for 1792860000 by Weidmüller Interface GmbH & Co. KG
Overview of 1792860000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1792860000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K5244
|
Newark | Terminal Block Pluggable, 2 Position, 28-16Awg, Pitch Spacing:3.81Mm, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Weidmuller 1792860000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.5700 | Buy Now |
DISTI #
281-1912-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 3.81MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
975 In Stock |
|
$1.0378 / $1.9200 | Buy Now |
DISTI #
1792860000
|
Avnet Americas | Conn Terminal Block SKT 2 POS 3.81mm Screw RA Cable Mount 8A Box - Bulk (Alt: 1792860000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0378 / $1.1955 | Buy Now |
DISTI #
470-1792860000
|
Mouser Electronics | Pluggable Terminal Blocks 3.81/02/180 SN GN RoHS: Compliant | 4858 |
|
$0.9980 / $1.9200 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Terminal Block SKT 2 POS 3.81mm Screw RA Cable Mount 8A Box | 300 Factory Stock |
|
$1.0900 / $1.6300 | Buy Now |
DISTI #
1792860000
|
Avnet Americas | Conn Terminal Block SKT 2 POS 3.81mm Screw RA Cable Mount 8A Box - Bulk (Alt: 1792860000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0378 / $1.1955 | Buy Now |
DISTI #
1792860000
|
Avnet Abacus | Conn Terminal Block SKT 2 POS 3.81mm Screw RA Cable Mount 8A Box (Alt: 1792860000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1387342
|
element14 Asia-Pacific | TERMINAL BLOCK PLUGGABLE, 2 POSITION, 28-16AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1085 / $2.2539 | Buy Now |
DISTI #
1387342
|
Farnell | TERMINAL BLOCK PLUGGABLE, 2 POSITION, 28-16AWG RoHS: Compliant Min Qty: 50 Lead time: 25 Weeks, 2 Days Container: Each | 0 |
|
$1.0939 / $1.5448 | Buy Now |