There are no models available for this part yet.
Overview of 1792890000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1792890000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17M8373
|
Newark | Terminal Block Pluggable, 5 Position, 28-16Awg, Pitch Spacing:3.81Mm, No. Of Positions:5Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Weidmuller 1792890000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 | Buy Now | |
DISTI #
281-1915-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 3.81MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
50 In Stock |
|
$2.2212 / $4.3200 | Buy Now | |
DISTI #
1792890000
|
Avnet Americas | Conn Terminal Block SKT 5 POS 3.81mm Screw RA Cable Mount 8A Box - Bulk (Alt: 1792890000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.5947 / $2.9891 | Buy Now | |
DISTI #
470-1792890000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/05/180 SN GN BX | 0 |
|
$2.5300 / $4.3200 | Order Now | |
Onlinecomponents.com | Conn Terminal Block SKT 5 POS 3.81mm Screw RA Cable Mount 10A Box RoHS: Compliant | 0 |
|
$2.6500 / $3.3000 | Buy Now | ||
DISTI #
1792890000
|
Avnet Abacus | Conn Terminal Block SKT 5 POS 3.81mm Screw RA Cable Mount 8A Box (Alt: 1792890000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |