Part Details for 1792928 (ALTERNATE: PTS 1 5/ 8-5 0-H) by Phoenix Contact
Overview of 1792928 (ALTERNATE: PTS 1 5/ 8-5 0-H) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1792928 (ALTERNATE: PTS 1 5/ 8-5 0-H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70253516
|
RS | PCB Terminal Push-In 5mm 16AWG 400V 16A 8 Position COMBICON PTS Series | Phoenix Contact 1792928 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$1.2800 / $1.5000 | Buy Now |