Part Details for 1793160000 by Weidmüller Interface GmbH & Co. KG
Overview of 1793160000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1793160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H7358
|
Newark | Sl 3.81/5/90 G Bk Rohs Compliant: No |Weidmuller 1793160000 RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $2.0500 | Buy Now |
DISTI #
1793160000-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 3.81MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
84 In Stock |
|
$0.8541 / $2.2800 | Buy Now |
DISTI #
1793160000
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 3.81mm Solder RA Thru-Hole Box - Bulk (Alt: 1793160000) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Bulk | 0 |
|
$0.9119 / $1.0505 | Buy Now |
DISTI #
470-1793160000
|
Mouser Electronics | Fixed Terminal Blocks SC 3.81/05/90G 3.2SN BK BX RoHS: Compliant | 0 |
|
$0.8950 / $2.2800 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 5 POS 3.81mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$0.9550 / $1.2400 | Buy Now |
DISTI #
1793160000
|
Avnet Abacus | Conn Shrouded Header HDR 5 POS 3.81mm Solder RA Thru-Hole Box (Alt: 1793160000) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |