Part Details for 1793250000 by Weidmüller Interface GmbH & Co. KG
Overview of 1793250000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1793250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C3166
|
Newark | Pin Header, 3 Position, 3.81Mm, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:3Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1793250000 Min Qty: 138 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6660 / $0.9280 | Buy Now |
DISTI #
281-1931-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
195 In Stock |
|
$0.5746 / $1.6800 | Buy Now |
DISTI #
1793250000
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 3.81mm Solder RA Thru-Hole Box - Bag (Alt: 1793250000) RoHS: Compliant Min Qty: 138 Package Multiple: 138 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.5471 / $0.6302 | Buy Now |
DISTI #
470-1793250000
|
Mouser Electronics | Headers & Wire Housings SC 3.81/03/90G 3.2SN GN BX | 106 |
|
$0.5740 / $1.4600 | Buy Now |
DISTI #
WEI1793250000
|
Heilind Electronics | SL 3.81/3/90 GN R20 | Americas - 1 in Stock |
|
$0.6838 / $0.8752 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 3 POS 3.81mm Solder RA Thru-Hole Box RoHS: Compliant | 124 Factory Stock |
|
$0.5820 / $0.8180 | Buy Now |
DISTI #
1793250000
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 3.81mm Solder RA Thru-Hole Box - Bag (Alt: 1793250000) RoHS: Compliant Min Qty: 138 Package Multiple: 138 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.5471 / $0.6302 | Buy Now |
DISTI #
WEI1793250000
|
Interstate Connecting Components | SL 3.81/3/90 GN R20 | 1 |
|
$0.6838 / $0.8752 | Buy Now |
DISTI #
1793250000
|
Avnet Abacus | Conn Shrouded Header HDR 3 POS 3.81mm Solder RA Thru-Hole Box (Alt: 1793250000) RoHS: Compliant Min Qty: 138 Package Multiple: 138 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 3.81mm Solder RA Thru-Hole Box RoHS: Compliant | 124 Factory Stock |
|
$0.5820 / $0.8180 | Buy Now |