Part Details for 1793280000 by Weidmüller Interface GmbH & Co. KG
Overview of 1793280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1793280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C3169
|
Newark | Pin Header, 6 Position, 3.81Mm, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:6Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1793280000 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.7000 | Buy Now |
DISTI #
281-1934-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 3.81MM Min Qty: 72 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8124 | Buy Now |
DISTI #
1793280000
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 3.81mm Solder RA Thru-Hole Box - Bulk (Alt: 1793280000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Bulk | 0 |
|
$1.0942 / $1.2605 | Buy Now |
DISTI #
470-1793280000
|
Mouser Electronics | Headers & Wire Housings SC 3.81/06/90G 3.2SN GN BX RoHS: Compliant | 0 |
|
$1.1200 / $2.6000 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 6 POS 3.81mm Solder RA Thru-Hole Box RoHS: Compliant |
100 In Stock |
|
$1.1000 / $1.4000 | Buy Now |
DISTI #
1793280000
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 3.81mm Solder RA Thru-Hole Box (Alt: 1793280000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 3.81mm Solder RA Thru-Hole Box RoHS: Compliant |
100 In Stock |
|
$1.1000 / $1.4000 | Buy Now |