Part Details for 1793700000 by Weidmüller Interface GmbH & Co. KG
Overview of 1793700000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1793700000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T5390
|
Newark | Terminal Block Header, 2, 300 V, 10 A, 3.81 Mm, Through Hole Vertical, Header Rohs Compliant: Yes |Weidmuller 1793700000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
1793700000-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 3.81MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8130 / $2.0700 | Buy Now |
DISTI #
1793700000
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.81mm Solder ST Thru-Hole Box - Bag (Alt: 1793700000) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Bag | 0 |
|
$0.7891 / $0.9091 | Buy Now |
DISTI #
470-1793700000
|
Mouser Electronics | Fixed Terminal Blocks SC 3.81/02/180F 3.2SN BK BX RoHS: Compliant | 0 |
|
$0.8120 / $1.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8270 / $1.0730 | Buy Now |
DISTI #
1793700000
|
Avnet Abacus | Conn Wire to Board HDR 2 POS 3.81mm Solder ST Thru-Hole Box (Alt: 1793700000) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |