Part Details for 1794240000 by Weidmüller Interface GmbH & Co. KG
Overview of 1794240000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1794240000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9236
|
Newark | Terminal Block Header, 12 Poles, 3.5 Pitch, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:12Positions, Rated Current:10A, Rated Voltage:150V, Block Orientation:Through Hole Right Angle, Product Range:S2C-Smt Series Rohs Compliant: Yes |Weidmuller 1794240000 Min Qty: 78 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $3.1600 | Buy Now |
DISTI #
281-2862-ND
|
DigiKey | TERM BLOCK HDR 12POS 90DEG 3.5MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
144 In Stock |
|
$4.2037 / $6.6300 | Buy Now |
DISTI #
1794240000
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1794240000) RoHS: Compliant Min Qty: 78 Package Multiple: 78 Container: Bulk | 0 |
|
$2.3220 / $2.6749 | Buy Now |
DISTI #
470-1794240000
|
Mouser Electronics | Pluggable Terminal Blocks S2L-SMT 3.50/12/90G 3.2SN BK BX | 31 |
|
$2.6200 / $5.8300 | Buy Now |
DISTI #
1794240000
|
Avnet Abacus | Conn Shrouded Header HDR 12 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1794240000) RoHS: Compliant Min Qty: 78 Package Multiple: 78 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |