There are no models available for this part yet.
Overview of 1794270000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1794270000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K9239
|
Newark | S2L-Smt 3.50/18/90G 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1794270000 RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $6.6700 | Buy Now | |
DISTI #
1794270000-ND
|
DigiKey | TERM BLOCK HDR 18POS 90DEG 3.5MM Min Qty: 54 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$3.6054 | Buy Now | |
DISTI #
1794270000
|
Avnet Americas | Conn Shrouded Header HDR 18 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1794270000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1794270000
|
Mouser Electronics | Fixed Terminal Blocks S2L-SMT 3.50/18/90G 3.2SN BK BX | 0 |
|
$3.8700 / $6.6500 | Order Now | |
DISTI #
1794270000
|
Avnet Abacus | Conn Shrouded Header HDR 18 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1794270000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S808400313021
|
Chip1Stop | Terminal Blocks RoHS: Compliant pbFree: No | 189 |
|
$3.0700 / $3.0800 | Buy Now |