Part Details for 1794410000 by Weidmüller Interface GmbH & Co. KG
Overview of 1794410000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1794410000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9253
|
Newark | S2L-Smt 3.50/14/90 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1794410000 RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $5.1900 | Buy Now |
DISTI #
1794410000-ND
|
DigiKey | TERM BLOCK HDR 14POS 90DEG 3.5MM Min Qty: 72 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$2.8128 | Buy Now |
DISTI #
1794410000
|
Avnet Americas | Conn Shrouded Header M 14 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1794410000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1794410000
|
Mouser Electronics | Fixed Terminal Blocks S2L-SMT 3.50/14/90 3.2SN BK BX | 0 |
|
$3.0200 / $5.7700 | Order Now |
DISTI #
1794410000
|
Avnet Abacus | Conn Shrouded Header M 14 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1794410000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |