-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 2.08mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117946-2030HLF | Amphenol Communications Solutions | mini-SAS HD Copper Cable Assemblies, Cable Assemblies, 30AWG Wire Size, 6Gb/s Data Rate, Minisas HD : 36; Minisas : 26 Contacts, 8 Signal Pairs. | |
10117946-2010LF | Amphenol Communications Solutions | mini-SAS HD Copper Cable Assemblies, Cable Assemblies, 30AWG Wire Size, 6Gb/s Data Rate, Minisas HD : 36; Minisas : 26 Contacts, 8 Signal Pairs. | |
10117946-2020HLF | Amphenol Communications Solutions | mini-SAS HD Copper Cable Assemblies, Cable Assemblies, 30AWG Wire Size, 6Gb/s Data Rate, Minisas HD : 36; Minisas : 26 Contacts, 8 Signal Pairs. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H0083
|
Newark | Ff 250 Tab 20-14Awg W/O Latch Lp |Amp Te Connectivity 179462-3 RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 | Buy Now |
DISTI #
179462-3-ND
|
DigiKey | 250 FASTON W/O LATCH TAB LP Min Qty: 1 Lead time: 29 Weeks Container: Tape & Reel (TR) |
23965 In Stock |
|
$0.1188 / $0.2200 | Buy Now |
DISTI #
179462-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 179462-3) RoHS: Compliant Min Qty: 24000 Package Multiple: 1000 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1019 | Buy Now |
DISTI #
571-179462-3
|
Mouser Electronics | Terminals 250 FASTON W/O LATCH TAB LP RoHS: Compliant | 12022 |
|
$0.1090 / $0.2200 | Buy Now |
DISTI #
70299211
|
RS | Tab crimp terminal, FASTON 250, AWG 20-14 | TE Connectivity 179462-3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1560 / $0.2220 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 1000 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$0.0905 | Buy Now |
DISTI #
AMP179462-3
|
Heilind Electronics | FF 250 TAB 20-14AWG W/O LATCH | Americas - 0 in Stock |
|
$0.0914 / $0.1148 | Buy Now |
|
Onlinecomponents.com | FF 250 TAB 20-14AWG W/O LATCH LP RoHS: Compliant |
12000 In Stock |
|
$0.1033 / $0.1189 | Buy Now |
DISTI #
54256670
|
Verical | FF 250 TAB 20-14AWG W/O LATCH LP RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2102 | Americas - 12000 |
|
$0.1356 / $0.1546 | Buy Now |
DISTI #
77305866
|
Verical | FF 250 TAB 20-14AWG W/O LATCH LP RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 7000 |
|
$0.1097 / $0.1368 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
179462-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
179462-3
TE Connectivity
Push-On Terminal, 2.08mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |