Part Details for 1795210000 by Weidmüller Interface GmbH & Co. KG
Overview of 1795210000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1795210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C9038
|
Newark | S2L-Smt3.5/8/180Lf 3.5Sn Rohs Compliant: No |Weidmuller 1795210000 Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $4.0600 | Buy Now |
DISTI #
2266-1795210000-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 3.5MM Min Qty: 84 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
277 In Stock |
|
Buy Now | |
DISTI #
1795210000-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 3.5MM Min Qty: 84 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$2.8067 | Buy Now |
DISTI #
1795210000
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1795210000) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Bulk | 0 |
|
$2.1226 / $2.4453 | Buy Now |
DISTI #
470-1795210000
|
Mouser Electronics | Fixed Terminal Blocks S2L-SMT 3.50/08/180LF 3.5SN BK BX | 0 |
|
$2.2800 / $4.5200 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant |
277 Partner Stock |
|
$2.0000 / $2.4600 | Buy Now |
DISTI #
1795210000
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1795210000) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant |
277 Partner Stock |
|
$2.0000 / $2.4600 | Buy Now |