Part Details for 1795640 by Phoenix Contact
Overview of 1795640 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1795640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1795640-ND
|
DigiKey | TERM BLOCK PLUG 11POS STR 5.08MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3390 | Buy Now |
DISTI #
651-1795640
|
Mouser Electronics | Pluggable Terminal Blocks 11 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 35 |
|
$12.3300 / $13.4600 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 11 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$11.5300 / $15.6900 | Buy Now |
DISTI #
000000000003669985
|
Sager | Pluggable Terminal Blocks 11 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$14.0000 / $14.5200 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1200 |
|
RFQ | |
DISTI #
2927877
|
Farnell | PCB CONNECTOR, MSTB 2,5/11-STF-5,08 EX RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$8.5501 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 11 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$11.5300 / $15.6900 | Buy Now |
Part Details for 1795640
1795640 CAD Models
1795640 Part Data Attributes:
|
1795640
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1795640
Phoenix Contact
TERM BLOCK PLUG 11POS STR 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CUL; EAC; EACEX; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1795640
This table gives cross-reference parts and alternative options found for 1795640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1795640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1824214 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1795640 vs 1824214 |
1788813 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1795640 vs 1788813 |
1788431 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1795640 vs 1788431 |
FKC2,5/11-ST-5,08 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1795640 vs FKC2,5/11-ST-5,08 |
1902204 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1795640 vs 1902204 |
1833904 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1795640 vs 1833904 |
1831401 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1795640 vs 1831401 |
1849176 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1795640 vs 1849176 |