There are no models available for this part yet.
Overview of 1795776 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1795776 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1795776-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 7.62MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
13 In Stock |
|
$3.0200 | Buy Now | |
DISTI #
651-1795776
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 7.62mm pitch Plug 24-12 AWG Screw | 37 |
|
$3.1200 / $3.6500 | Buy Now | |
DISTI #
71553131
|
RS | PCB Plug Screw 7.62mm 12AWG 352V 12A 2 Position Combicon Control Series | Phoenix Contact 1795776 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3700 / $4.8100 | RFQ | |
Onlinecomponents.com | PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$3.1400 / $3.8500 | Buy Now | ||
DISTI #
000000000003669998
|
Sager | Pluggable Terminal Blocks 2 Pos 7.62mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$3.9300 / $4.3900 | Buy Now | |
Dynamic Solutions GmbH | Printed-circuit board connector | 1800 |
|
RFQ | |||
Master Electronics | PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$3.1400 / $3.8500 | Buy Now |
CAD Models for 1795776 by Phoenix Contact
Part Data Attributes for 1795776 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|