Part Details for 1795860 by Phoenix Contact
Overview of 1795860 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 1795860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1795860-ND
|
DigiKey | TERM BLOCK PLUG 11POS STR 7.62MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3960 | Buy Now |
DISTI #
651-1795860
|
Mouser Electronics | Pluggable Terminal Blocks 11 Pos 7.62mm pitch Plug 24-12 AWG Screw | 0 |
|
$18.3900 | Order Now |
DISTI #
71775426
|
RS | PCB Plug Screw 7.62mm 12AWG 352V 12A 11 Position | Phoenix Contact 1795860 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2500 / $24.6500 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 11 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$17.9900 / $25.5500 | Buy Now |
DISTI #
000000000003670007
|
Sager | Pluggable Terminal Blocks 11 Pos 7.62mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$20.8800 / $21.6500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 420 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 11 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$17.9900 / $25.5500 | Buy Now |
Part Details for 1795860
1795860 CAD Models
1795860 Part Data Attributes:
|
1795860
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1795860
Phoenix Contact
TERM BLOCK PLUG 11POS STR 7.62MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |