-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 10POS 7.62MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1795967-ND
|
DigiKey | TERM BLOCK HDR 10POS 7.62MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9030 | Buy Now |
DISTI #
651-1795967
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 7.62mm pitch Through Hole Header | 0 |
|
$6.7800 / $7.5300 | Order Now |
DISTI #
71712788
|
RS | Pluggable Header 7.62mm 12AWG 352V 12A 10 Position | Phoenix Contact 1795967 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7200 / $9.6000 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.2 mm RoHS: Compliant | 0 |
|
$6.3800 / $9.2700 | Buy Now |
DISTI #
000000000003670016
|
Sager | Pluggable Terminal Blocks 10 Pos 7.62mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$7.8300 / $8.4400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 450 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.2 mm RoHS: Compliant | 0 |
|
$6.3800 / $9.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1795967
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1795967
Phoenix Contact
TERM BLOCK HDR 10POS 7.62MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |