Part Details for 1796047 by Phoenix Contact
Overview of 1796047 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1796047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1796047-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0720 | Buy Now |
DISTI #
651-1796047
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 5.08mm pitch Plug 24-12AWG Spring RoHS: Compliant | 0 |
|
$9.0700 / $9.9000 | Order Now |
DISTI #
71713041
|
RS | PCB Plug Push-In 5.08mm 12AWG 176V 12A 7 Position | Phoenix Contact 1796047 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8200 / $12.6100 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$8.4800 / $11.5300 | Buy Now |
DISTI #
000000000003670024
|
Sager | Pluggable Terminal Blocks 7 Pos 5.08mm pitch Plug 24-12AWG Spring Min Qty: 50 | 0 |
|
$10.3000 / $11.0900 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1500 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$8.4800 / $11.5300 | Buy Now |
Part Details for 1796047
1796047 CAD Models
1796047 Part Data Attributes
|
1796047
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1796047
Phoenix Contact
TERM BLOCK PLUG 7POS STR 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |