Part Details for 1798210 by Phoenix Contact
Overview of 1798210 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1798210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1798210-ND
|
DigiKey | TERM BLOCK HDR 19POS 90DEG 5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7240 | Buy Now |
DISTI #
651-1798210
|
Mouser Electronics | Pluggable Terminal Blocks 19 Pos 5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$5.5300 / $6.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2300 / $7.5200 | Buy Now |
DISTI #
000000000003478738
|
Sager | Pluggable Terminal Blocks 19 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$6.5000 / $7.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.2300 / $7.5200 | Buy Now |
Part Details for 1798210
1798210 CAD Models
1798210 Part Data Attributes
|
1798210
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1798210
Phoenix Contact
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 19 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |