Part Details for 1798740000 by Weidmüller Interface GmbH & Co. KG
Overview of 1798740000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1798740000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C3199
|
Newark | Terminal Block Pluggable, 8Pos, 28-16Awg, Product Range:Bcz 3.81/90 Series, No. Of Contacts:8Contacts, Pitch Spacing:3.81Mm, Connector Type:Terminal Block, Pluggable, Connector Mounting:Cable Mount, Contact Material:Copper Rohs Compliant: Yes |Weidmuller 1798740000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 / $7.4700 | Buy Now |
DISTI #
281-1971-ND
|
DigiKey | TERM BLOCK PLUG 8POS 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
50 In Stock |
|
$3.9431 / $6.6700 | Buy Now |
DISTI #
1798740000
|
Avnet Americas | Conn Terminal Block SKT 8 POS 3.81mm Crimp RA Cable Mount 8A Box - Bulk (Alt: 1798740000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$4.3185 / $4.9749 | Buy Now |
DISTI #
470-1798740000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/08/90 SN GN BX RoHS: Compliant | 0 |
|
$4.1500 / $6.6700 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 8 POS 3.81mm Crimp RA Cable Mount 8A Box RoHS: Compliant | 0 |
|
$4.4800 / $6.8000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1488 |
|
RFQ | |
DISTI #
1798740000
|
Avnet Abacus | Conn Terminal Block SKT 8 POS 3.81mm Crimp RA Cable Mount 8A Box (Alt: 1798740000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |