Part Details for 1798800000 by Weidmüller Interface GmbH & Co. KG
Overview of 1798800000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1798800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9486
|
Newark | Bcz 3.81/05/90F Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1798800000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 / $6.2800 | Buy Now |
DISTI #
1798800000-ND
|
DigiKey | TERM BLOCK PLUG 5POS 3.81MM Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4270 | Buy Now |
DISTI #
1798800000
|
Avnet Americas | Conn Terminal Block SKT 5 POS 3.81mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1798800000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.9810 / $3.4341 | Buy Now |
DISTI #
470-1798800000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/05/90F SN BK BX RoHS: Compliant | 30 |
|
$3.1300 / $6.9700 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 5 POS 3.81mm Screw ST Cable Mount 10A Box RoHS: Compliant | 50 Factory Stock |
|
$3.0400 / $3.7900 | Buy Now |
DISTI #
1798800000
|
Avnet Abacus | Conn Terminal Block SKT 5 POS 3.81mm Screw ST Panel Mount 8A Box (Alt: 1798800000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 5 POS 3.81mm Screw ST Cable Mount 10A Box RoHS: Compliant | 50 Factory Stock |
|
$3.0400 / $3.7900 | Buy Now |